EBC06DKMN

Heilind Number:SULEBC06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKMN

Detailed Description

Introducing the EBC06DKMN, a high-performance female board-to-board PCB connector designed for optimal signal transmission. Featuring two rows and 12 positions, this connector offers reliable connectivity in various electronic applications. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it ensures durability and efficient conductivity. The cantilever contact type and wire wrap termination method simplify installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. With matte tin termination plating and RoHS compliance, it guarantees environmental sustainability. Upgrade your connectivity solutions with the EBC06DKMN for enhanced performance and longevity.