EBC06DKMS

Heilind Number:SULEBC06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKMS

Detailed Description

Introducing the EBC06DKMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connections. With a pitch of 2.54mm (.1 in) and 12 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and wire wrap termination method make installation easy and reliable. With an operating temperature range of -65 to 125°C, it is perfect for use in harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), ensures space-saving installation. Trust the EBC06DKMS for high-quality and efficient PCB connections in your projects.