The SKU EBC06DKMT represents a high-quality Board-to-Board PCB Connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contact points, this connector offers secure attachment via threaded mount type and wire wrap termination method. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and cantilever contact type, it provides precise and stable connectivity. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe performance. With a straight orientation and 12 positions, it suits various PCB configurations. The connector's impressive features, including a tail length of 14.22mm and operating temperature range of -65 to 125°C, make it ideal for demanding industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity solutions. Terminated with Matte Tin plating, it ensures corrosion resistance. Classified under the hi_rel category, this EBC06DKMT connector is a dependable choice for critical electronic systems.