EBC06DKND

Heilind Number:SULEBC06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKND

Detailed Description

The EBC06DKND is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy construction of PBT and phosphor bronze, this female connector has a 2-row layout with 12 positions, making it suitable for various applications. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal transmission. The connector is rated for 3A and 700VAC, making it ideal for power and data applications. Its cantilever contact type and straddle orientation provide secure mating with clearance hole mount type and card extender termination method for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and reliability in diverse environments. The EBC06DKND is RoHS compliant and perfect for use in demanding industrial, aerospace, and automotive electronic systems.