EBC06DKNH

Heilind Number:SULEBC06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKNH

Detailed Description

The EBC06DKNH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contact positions, this connector offers seamless integration. Its clearance hole mount type and card extender termination method ensure easy installation and secure connections. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity and stability in operation. With a 3A amperage and 700VAC voltage rating, it meets stringent safety and performance standards. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and straddle orientation enhance signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design and precise dimensions of 13.97mm height and 9.4mm width, this connector is ideal for space-constrained applications. Its matte tin termination plating ensures corrosion resistance, further enhancing its reliability. The EBC06DKNH is the perfect solution for demanding board-to-board connectivity requirements in various industries.