EBC06DKNI

Heilind Number:SULEBC06DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKNI

Detailed Description

Introducing SKU EBC06DKNI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of durable PBT and phosphor bronze contacts, ensuring reliable connectivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure power and signal transmission. The cantilever contact type and straddle orientation make it ideal for space-saving designs. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating ensures easy soldering. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial settings. With 12 positions and a tail length of 15.37mm, it provides ample connectivity options. Trust the EBC06DKNI for seamless and robust PCB connections in your electronic systems.