EBC06DKNN

Heilind Number:SULEBC06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKNN

Detailed Description

The EBC06DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various electronic systems. The connector's two rows of cantilever contacts, plated with gold for enhanced conductivity, offer secure and low-resistance connections. Its straddle orientation and 12 positions make it suitable for complex PCB layouts. The termination method of Card Extender and Matte Tin plating on the termination ensure easy installation and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions where performance and reliability are crucial. In summary, the EBC06DKNN is a top-of-the-line solution for high-reliability board-to-board connections in critical applications.