EBC06DKNS

Heilind Number:SULEBC06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKNS

Detailed Description

The EBC06DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 12 positions, with a pitch of 2.54mm (.1 in) for easy mating. Its side hole mount type and card extender termination method offer versatile installation options. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and military applications. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. The EBC06DKNS is a reliable and high-quality solution for your connectivity needs.