EBC06DKNT

Heilind Number:SULEBC06DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKNT

Detailed Description

Introducing SKU EBC06DKNT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees reliable power transfer at an amperage of 3A and a voltage of 700VAC. Featuring a female gender and two rows for enhanced functionality, it offers secure threaded mounting and card extender termination method. The contact material of Phosphor Bronze with gold plating ensures optimal signal transmission, while the cantilever contact type and straddle orientation provide efficient connectivity. With 12 positions and a pitch of 2.54mm, this connector is perfect for intricate PCB setups. Operating flawlessly in a wide temperature range of -65 to 125°C, it is built for durability and performance. The matte tin termination plating and compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained environments. Ideal for hi-rel applications, this EBC06DKNT connector is a testament to quality and innovation in the realm of electronic components.