EBC06DKRD

Heilind Number:SULEBC06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKRD

Detailed Description

Introducing our EBC06DKRD Female Board-to-Board PCB Connector, designed for high-performance applications. With a pitch of 2.54mm, this connector features two rows with 12 positions each, allowing for efficient and secure connections. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. Its cantilever contact type and straddle orientation make it easy to insert and remove. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. The termination method is via Card Extender with Matte Tin plating, guaranteeing robustness and longevity. With a clearance hole mount type and tail length of 5.97mm, installation is seamless. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Add the EBC06DKRD to your project for superior connectivity performance.