EBC06DKRI

Heilind Number:SULEBC06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKRI

Detailed Description

Introducing the EBC06DKRI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 12 positions and a pitch of 2.54mm, it ensures efficient signal transfer while maintaining a compact form factor. The Cantilever contact type and gold-plated contacts guarantee optimal conductivity, while the threaded mount type and card extender termination method provide secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Trust in the EBC06DKRI for robust and dependable board-to-board connections.