EBC06DKRN

Heilind Number:SULEBC06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKRN

Detailed Description

Introducing the EBC06DKRN Board-to-Board PCB Connector, designed for high-performance applications. This female connector features two rows with a total of 12 positions, offering reliable connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm, it is suitable for various PCB layouts. The cantilever contact type and straddle orientation allow for secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is via card extender, with matte tin plating for durability. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient. Trust the EBC06DKRN for seamless board-to-board connectivity in your electronic designs.