EBC06DKRT

Heilind Number:SULEBC06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKRT

Detailed Description

Introducing SKU EBC06DKRT, a high-performance board-to-board connector designed for demanding applications. With a compact size and robust construction, this connector features PBT and Phosphor Bronze materials ensuring reliable connectivity. Operating at a maximum current of 3A and voltage of 700 VAC, it is ideal for power transmission in electronic systems. The female gender, threaded mount type, and cantilever contact type offer secure and stable connections. With two rows and 12 positions, it provides ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee efficient signal transfer. This connector's versatility is further enhanced by its wide operating temperature range of -65 to 125°C, making it suitable for use in various environments. Trust in the EBC06DKRT for superior performance in your PCB assembly projects.