EBC06DKSD

Heilind Number:SULEBC06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKSD

Detailed Description

Introducing the EBC06DKSD, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring a contact material of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With a pitch of 2.54mm and straight orientation, it's ideal for compact PCB layouts. Operating in a wide temperature range of -65 to 125 °C, it's suitable for harsh environments. The connector, with 12 positions and 2 rows, offers ample connectivity options. Its clearance hole mount type and matte tin termination plating further enhance its performance. The EBC06DKSD is the perfect choice for applications where reliability is paramount.