EBC06DKSN

Heilind Number:SULEBC06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKSN

Detailed Description

The EBC06DKSN connector features a reliable design for seamless board-to-board or card edge connections. Crafted with durable PBT and Phosphor Bronze materials, it ensures optimal performance in various electronic applications. With a low amperage rating of 3A and a high voltage capacity of 700 VAC, this connector guarantees safe and efficient power transmission. Its gold-plated contacts offer excellent conductivity, while the cantilever contact type and straight orientation simplify installation. With 12 positions and 2 rows, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, the EBC06DKSN is suitable for diverse industrial environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in this connector for high-performance and reliable connectivity in your electronic assemblies.