EBC06DKSS

Heilind Number:SULEBC06DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKSS

Detailed Description

Introducing the EBC06DKSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in various applications. The female gender, with two rows and side hole mounting, offers easy installation. With a contact material of Phosphor Bronze and gold plating, it guarantees efficient signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets high-power demands. The cantilever contact type and straight orientation, along with 12 positions, provide versatile use. With a tail length of 4.83mm and termination through-hole method, it ensures secure connections. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. A must-have component in the realm of connectors, the EBC06DKSS guarantees optimal performance and longevity.