EBC06DKST

Heilind Number:SULEBC06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKST

Detailed Description

Introducing SKU EBC06DKST, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction with gold contact plating, this female connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and twelve positions, it offers ample connectivity options on a 2.54mm pitch. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it fits perfectly in PCB layouts. With matte tin termination plating ensuring durability, this connector is a must-have for any electronic assembly project. Explore the EBC06DKST for seamless interconnectivity solutions.