EBC06DKUH

Heilind Number:SULEBC06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKUH

Detailed Description

The EBC06DKUH is a high-quality, female board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, it offers secure connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it allows for easy and efficient PCB assembly. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance requirements. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. Its clearance hole mount type and thru-hole termination method provide stability and durability. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on the PCB. The tail length of .25 inches (6.35mm) further enhances its versatility. It is terminated with matte tin plating, ensuring reliable solder joints. The EBC06DKUH is part of the hi-rel EBC series, guaranteeing exceptional performance and longevity. Upgrade your PCB connections with this top-of-the-line connector for unparalleled quality and durability.