EBC06DKUN

Heilind Number:SULEBC06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKUN

Detailed Description

Introducing the EBC06DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 12-position configuration offers ample connectivity options, while the right-angle orientation and cantilever contact type provide efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's matte tin termination plating guarantees long-term durability, making it a dependable choice for mission-critical systems. Upgrade your PCB connections with the EBC06DKUN for uncompromising performance.