EBC06DKUS

Heilind Number:SULEBC06DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKUS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DKUS

Detailed Description

The EBC06DKUS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. With PBT and phosphor bronze construction, it offers durability and excellent conductivity. Featuring a 2.54mm pitch and 12 positions, it allows for secure connections in various electronic devices. The female connector with a right-angle orientation and side hole mount type is versatile for PCB assembly. Gold-plated contacts ensure low contact resistance and optimal signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding industrial applications. The cantilever contact type and matte tin termination plating further enhance its performance. With a compact size of 9.4mm width and 13.97mm height, it saves space on the PCB while providing efficient connectivity. Trusted for its quality and performance, the EBC06DKUS is an essential component for electronic systems requiring secure board-to-board connections.