EBC06DKUT

Heilind Number:SULEBC06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DKUT

Detailed Description

Introducing the EBC06DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various setups. With 12 positions and 2 rows, it provides ample connectivity options. The gold-plated Cantilever contacts and Matte Tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for industrial and commercial electronics, the EBC06DKUT guarantees high performance and durability in every use case. Elevate your connectivity solutions with this top-of-the-line connector.