EBC06DPBI

Heilind Number:SULEBC06DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPBI

Detailed Description

Introducing the EBC06DPBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a double-point contact design plated with gold, it guarantees excellent conductivity and signal integrity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Its 12 positions with a pitch of 2.54mm accommodate multiple connections with ease. Rated for 3A and 700VAC, it meets high power and voltage requirements. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for harsh industrial settings. The right-angle orientation and compact dimensions make it space-efficient. With matte tin termination plating, it resists corrosion. Whether for aerospace, defense, or industrial applications, the EBC06DPBI is a top choice for high-reliability connectivity needs.