EBC06DPBN

Heilind Number:SULEBC06DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPBN

Detailed Description

Introducing the EBC06DPBN, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features two rows of female pins made of durable PBT and Phosphor Bronze, ensuring reliable power transmission at an amperage of 3A and a voltage of 700 VAC. With a pitch of 2.54mm, it offers easy integration into circuit boards. The contact points, plated with gold for enhanced conductivity, guarantee long-lasting performance even in demanding environments with an operating temperature range of -65 to 125°C. Its right-angle orientation and 12 positions make it versatile for varied applications. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Compact in size with a height of 14.22mm and width of 10.16mm, it is ideal for space-constrained setups. Trust the EBC06DPBN for seamless and efficient PCB connectivity in your projects.