EBC06DPDH

Heilind Number:SULEBC06DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPDH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPDH

Detailed Description

Introducing the SKU EBC06DPDH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 12 positions with a double-point contact design, ensuring secure and reliable connections. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a 2.54mm pitch and 700VAC voltage rating, it meets rigorous industry standards. The straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating further enhances its resilience. Perfect for critical electronic systems, the EBC06DPDH is a top choice for engineers seeking high-reliability connectivity solutions.