EBC06DPDN

Heilind Number:SULEBC06DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPDN

Detailed Description

Introducing the EBC06DPDN, a high-performance board-to-board PCB connector designed for seamless interconnectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, double-point contact type, and 12 positions with 2 rows offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable connections. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it saves valuable board space. Gold-plated contacts ensure excellent conductivity, while the straight orientation and 4.06mm tail length facilitate easy installation. Ideal for high-demand environments, this connector is a must-have for any PCB assembly project. Trust the EBC06DPDN for superior quality and performance.