EBC06DPDS

Heilind Number:SULEBC06DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPDS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPDS

Detailed Description

Introducing our EBC06DPDS board-to-board PCB connector, a reliable solution for high-performance applications. With a compact design featuring two rows of 12 female contacts, this connector ensures secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it offers durability and stability in operation. The termination method of thru-hole soldering guarantees a strong mechanical bond. Each contact is plated with gold, providing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, it meets stringent performance requirements. With a straight orientation and a low-profile height of 15.49mm, it facilitates easy PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Rated for a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Trust in the EBC06DPDS connector for dependable and high-speed data transmission in your electronic designs.