| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DPEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBC06DPEH |
EBC06DPEH
| Heilind Number: | SULEBC06DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DPEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 12 female contacts, each made of durable phosphor bronze with gold plating for reliable conductivity. Its double-point contact design ensures secure connections, rated for up to 700VAC and 3A. The right-angle orientation and clearance hole mounting make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial electronics, the EBC06DPEH sets a new standard for connectivity in mission-critical systems.

