EBC06DPEI

Heilind Number:SULEBC06DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPEI

Detailed Description

The EBC06DPEI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector's double-point contact design and threaded, thru-hole mounting type guarantee secure and stable connections. With 12 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact size make it ideal for space-constrained installations. Trust the EBC06DPEI for high-reliability power connections in your electronic designs.