EBC06DPEN

Heilind Number:SULEBC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPEN

Detailed Description

Introducing the EBC06DPEN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and 2-row, 12-position configuration make it ideal for compact layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees secure and lasting attachment to the PCB. Measuring at .56 in (14.22mm) in height and .4 in (10.16mm) in width, it is compact yet robust. Trust the EBC06DPEN for high-reliability connectivity in your electronic systems.