EBC06DPES

Heilind Number:SULEBC06DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPES

Detailed Description

EBC06DPES is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity in demanding applications. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. The right-angle orientation and side-hole mount type offer flexibility in installation, while the 12 positions and two rows provide ample connectivity options. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Certified for quality and reliability, it meets stringent industry standards, making it a trusted choice for critical electronic systems. Upgrade your connectivity solutions with the EBC06DPES connector.