EBC06DPMS

Heilind Number:SULEBC06DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPMS

Detailed Description

Introducing the EBC06DPMS, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding environments. With its rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Perfect for high-power applications, it boasts a 3A amperage rating and a 700VAC voltage rating. The double-point contact design, combined with gold-plated contacts, guarantees secure and low-resistance connections. Featuring 12 positions across 2 rows, it offers ample connectivity options. The straight orientation and side-hole mount type make installation easy and versatile. With a wide operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. The Matte Tin termination plating provides excellent solderability. Whether for aerospace, industrial, or telecommunications applications, the EBC06DPMS delivers uncompromised performance.