EBC06DPNH

Heilind Number:SULEBC06DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPNH

Detailed Description

Introducing the EBC06DPNH, a high-performance PCB connector designed for demanding applications. This female connector features PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The double-point contact design and straddle orientation provide secure and stable connections, ideal for critical circuitry. With 12 positions arranged in two rows, it allows for versatile board-to-board connectivity. The clearance hole mount type and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring just 14.22mm in height and 10.16mm in width, makes it space-efficient on the PCB. With matte tin termination plating ensuring compatibility with lead-free processes, it meets RoHS standards. Trust the EBC06DPNH for high-reliability connections in aerospace, defense, and other industries.