| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBC06DPNS |
EBC06DPNS
| Heilind Number: | SULEBC06DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DPNS, a high-performance board to board PCB connector designed for precision and reliability in electronic applications. With PBT and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. Featuring a double-point contact type with gold plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and 12 positions cater to versatile connectivity needs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The side hole mount type and card extender termination method offer easy installation. Measuring 14.22mm in height and 10.16mm in width, it's compact yet efficient. Trust the EBC06DPNS for seamless board-to-board connections in your electronic designs.

