EBC06DPRI

Heilind Number:SULEBC06DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPRI

Detailed Description

This high-performance female board-to-board PCB connector, with SKU EBC06DPRI, is designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in extreme environments. With a double row of 12 gold-plated contact points, each with a 2.54mm pitch, it offers efficient signal transmission up to 700 VAC and 3A. The threaded mount type and card extender termination method guarantee secure attachment and easy installation. Its straddle orientation and compact dimensions, measuring 14.22mm in height and 10.16mm in width, make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is a perfect choice for mission-critical systems. Whether used in aerospace, defense, or industrial applications, its high reliability and performance make it a valuable component for any project.