EBC06DPRN

Heilind Number:SULEBC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPRN

Detailed Description

The EBC06DPRN is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has 2 rows with 12 positions, accommodating multiple connections. Its double-point contact design with gold plating guarantees excellent conductivity. The termination method is through card extender, with a tail length of 5.72mm for easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. With matte tin termination plating, it offers enhanced durability. The EBC06DPRN is a top choice for engineers seeking a high-reliability connector solution.