EBC06DPRS

Heilind Number:SULEBC06DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPRS

Detailed Description

Introducing the EBC06DPRS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female gender, double-point contact type, and side hole mount make it versatile for various PCB configurations. Its 2.54mm pitch and 12 positions allow for efficient data transfer. The gold-plated contacts guarantee low contact resistance and high durability. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating offers excellent solderability. Meet your connectivity needs with the EBC06DPRS, a top choice for high-reliability applications.