EBC06DPSH

Heilind Number:SULEBC06DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DPSH

Detailed Description

Introducing the EBC06DPSH, a high-performance board-to-board connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The double-point contact design and gold plating guarantee low contact resistance and enhanced conductivity. Its 12 positions with 2 rows offer versatility in connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 15.49mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC06DPSH for high-reliability connections in your electronic designs.