EBC06DPSN

Heilind Number:SULEBC06DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPSN

Detailed Description

Introducing the EBC06DPSN, a high-performance board-to-board PCB connector designed with top-tier PBT and Phosphor Bronze materials for optimal conductivity. Featuring a double-point contact type with gold-plated phosphor bronze contacts, this connector ensures reliable power transmission up to 3A and 700VAC. With 12 positions across 2 rows, it offers versatile connectivity in a straight orientation. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. With a compact size of 15.49mm (height) x 10.16mm (width) and a tail length of 4.83mm, it's ideal for space-constrained designs. Trust the EBC06DPSN for high-reliability connections in your electronic systems.