EBC06DPUI

Heilind Number:SULEBC06DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPUI

Detailed Description

Introducing the EBC06DPUI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a female gender, double-point contact type, and right-angle orientation, it offers versatile mounting options for various applications. The threaded, thru-hole termination method guarantees secure and stable connections, while the gold-plated contacts ensure optimal signal conductivity. With two rows and 12 positions, it accommodates multiple connections with ease. Operating flawlessly in harsh environments with an extended temperature range of -65 to 125°C, this connector is suitable for industrial and commercial use. Its compact design, with a connector height of 14.22mm and width of 10.16mm, allows for efficient PCB integration. The matte tin termination plating enhances durability, making it a long-lasting solution for your connectivity needs. Trust the EBC06DPUI for seamless and efficient board-to-board connections in your electronic systems.