EBC06DPUN

Heilind Number:SULEBC06DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DPUN

Detailed Description

Introducing the EBC06DPUN, a high-performance female connector designed for precise board-to-board or card edge connections in electronic devices. This connector features two rows of 12 positions each, allowing for seamless data and power transmission. With a pitch of 2.54mm, it ensures reliable connectivity while operating at a voltage of 700VAC and an amperage of 3A. The termination method through hole and contact material of phosphor bronze with gold plating guarantee durability and efficient signal transfer. Its right-angle orientation and low-profile design, with a height of 14.22mm and width of 10.16mm, make it ideal for compact layouts. The connector is suitable for use in a wide range of applications, with an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced performance. Upgrade your PCB connectivity with the EBC06DPUN.