| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DRAH |
EBC06DRAH
| Heilind Number: | SULEBC06DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DRAH, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a sleek right-angle orientation and two rows of female terminals, this connector offers seamless integration into your electronic devices. Featuring a contact type of Full Bellow and contact plating of gold, it ensures optimal signal transmission with minimal interference. The PBT and phosphor bronze construction, along with matte tin termination plating, guarantee durability and longevity even in harsh operating conditions. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Trust in the EBC06DRAH for secure and high-speed connectivity in your PCB designs.

