EBC06DRAN

Heilind Number:SULEBC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRAN

Detailed Description

Introducing SKU EBC06DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for various industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, accommodates tight spaces on circuit boards. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. The right-angle orientation and full bellow contact type make it convenient to use. With 12 positions and a tail length of 3.18mm, this connector offers versatility in connectivity solutions. Trust in the EBC06DRAN for efficient and durable board-to-board connections.