EBC06DRAS

Heilind Number:SULEBC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRAS
ECAD Model:
3D Model

Description:

ROHS COMPLIANT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRAS

Detailed Description

Introducing our ROHS COMPLIANT Board To Board PCB Connector, EBC06DRAS. Designed for high-performance applications, this female connector features a contact amperage of 3A and can handle voltage up to 700VAC. With two rows and 12 positions, it offers ample connectivity options. The Side Hole mount type and Thru Hole termination method ensure secure installation. Crafted with durable Phosphor Bronze contacts plated with Gold, it guarantees reliable conductivity. The Full Bellow contact type and Right Angle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. With Matte Tin termination plating and full ROHS compliance, it meets stringent industry standards. Perfect for demanding electronic systems, this connector, acronym EBC06DRAS, delivers optimal performance and longevity.