| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DREH-S13 |
EBC06DREH-S13
| Heilind Number: | SULEBC06DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
EBC06DREH-S13 is a high-performance female connector featuring 2 rows, designed for secure and efficient board-to-board PCB connections. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector can handle up to 3A of current, making it ideal for various applications. Its Full Bellow contact type ensures stable connections, while the Straddle orientation allows for easy installation. With RoHS compliance and Matte Tin termination plating, it meets environmental standards without compromising on quality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and challenging operating conditions.

