EBC06DREH-S93

Heilind Number:SULEBC06DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DREH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC06DREH-S93

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC06DREH-S93, with a 3A amperage rating, features a durable construction suitable for high voltage applications, with a 700VAC rating. Designed for secure board-to-board connections, it boasts 12 positions, each with a full bellow contact type for reliable signal transmission. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a clearance hole mount type and eyelet termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it is perfect for space-constrained PCB layouts. Trust in the EBC06DREHS93 for dependable and efficient connectivity in your electronic systems.