The EBC06DREH board-to-board PCB connector is a high-performance component designed for reliable power transmission in electronic systems. With a compact and durable construction, this connector features two rows of female sockets with a clearance hole mount type, ensuring secure attachment to circuit boards. The termination method uses eyelets for easy installation, and the contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various applications. The connector's straight orientation, full bellow contact type, and 12 positions accommodate efficient signal transmission. With a wide operating temperature range of -65 to 125°C and RoHS compliance, it meets stringent industry standards for performance and environmental responsibility. Whether used in consumer electronics, telecommunications, or industrial machinery, the EBC06DREH ensures seamless connectivity and long-term durability.