EBC06DREI-S13

Heilind Number:SULEBC06DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DREI-S13

Detailed Description

The EBC06DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. Its two rows of female contacts, each plated with gold for optimal conductivity, offer a total of 12 positions with a pitch of 2.54mm. The full bellow contact type and straddle orientation guarantee secure and stable connections. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a termination method of card extender and termination plating of matte tin, it provides easy installation and excellent durability. Meeting the highest standards for quality and performance, the EBC06DREI-S13 is the ideal choice for mission-critical systems.