| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBC06DREI |
EBC06DREI
| Heilind Number: | SULEBC06DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DREI, a high-performance board-to-board PCB connector designed for seamless power and data transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity even in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it is perfect for high-power applications. The connector's two rows with 12 positions and full bellow contact type guarantee secure and stable connections. Its threaded mount type and eyelet termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the EBC06DREI for efficient and dependable board-to-board connectivity.

