EBC06DREN-S13

Heilind Number:SULEBC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DREN-S13

Detailed Description

The EBC06DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides ample power for various electronic systems. The connector has two rows with 12 positions, allowing for secure and efficient connections. Its gold-plated phosphor bronze contacts offer excellent conductivity and durability. The termination method is through card extender, making it easy to install and remove. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. The connector is compliant with RoHS regulations and is suitable for lead-free soldering processes. Trust the EBC06DREN-S13 for your connectivity needs in critical systems.