EBC06DREN

Heilind Number:SULEBC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DREN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DREN

Detailed Description

Introducing the EBC06DREN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The connector, meeting RoHS compliance standards, guarantees environmental responsibility. Its full bellow contact type and eyelet termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With 12 positions and a tail length of 5.72mm, it offers versatile connectivity options. Compact yet robust, the EBC06DREN is the perfect choice for your PCB assembly needs.